- RS Stock No.:
- 166-7912
- Mfr. Part No.:
- TAP156M025CCS
- Brand:
- KYOCERA AVX
On back order for despatch 28/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$1.016
(exc. GST)
$1.168
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $1.016 | $1,016.00 |
5000 + | $0.914 | $914.00 |
*price indicative |
- RS Stock No.:
- 166-7912
- Mfr. Part No.:
- TAP156M025CCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 15µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 2Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 11.5mm |
Dimensions | 6 (Dia.) x 11.5mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 8% |
Leakage Current | 3 μA |
Tolerance Minus | -20% |
Diameter | 6mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |