- RS Stock No.:
- 170-8612
- Mfr. Part No.:
- CTS13225X9040B2B
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 170-8612
- Mfr. Part No.:
- CTS13225X9040B2B
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 2.2µF |
Voltage | 40V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 15mm |
Dimensions | 5.1 (Dia.) x 15mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Leakage Current | 1 μA |
Terminal Type | Through Hole |
Diameter | 5.1mm |
Minimum Operating Temperature | -55°C |