- RS Stock No.:
- 181-4646
- Brand:
- RS PRO
700 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$1.414
(exc. GST)
$1.626
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $1.414 | $35.35 |
125 - 600 | $1.389 | $34.725 |
625 + | $1.144 | $28.60 |
*price indicative |
- RS Stock No.:
- 181-4646
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 22μF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 16VDC and a leakage current of 500nA. It has dimensions of 5.5mm x 5.5mm x 9.5mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: C
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: C
Applications
Electronics Industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Package/Case | C |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5.5mm |
Depth | 5.5mm |
Height | 9.5mm |
Dimensions | 5.5 x 5.5 x 9.5mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Dielectric Material Family | Tantalum |
Dissipation Factor | <lteq/>0.08% |
Tolerance Plus | +20% |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Minimum Operating Temperature | -55°C |