- RS Stock No.:
- 501-9431
- Mfr. Part No.:
- F931A106MA
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 501-9431
- Mfr. Part No.:
- F931A106MA
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AVX F93 Series Tantalum Capacitors( Resin Moulded Chip )
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Low-power DC/DC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 3Ω |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | F93 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Leakage Current | 1 μA |
Terminal Type | Surface Mount |
Tolerance Minus | -20% |
Tolerance Plus | +20% |