- RS Stock No.:
- 537-4198
- Mfr. Part No.:
- TAP225M035CCS
- Brand:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 537-4198
- Mfr. Part No.:
- TAP225M035CCS
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 2.2µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 5Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 9mm |
Dimensions | 4.5 (Dia.) x 9mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Leakage Current | 0.6 μA |
Minimum Operating Temperature | -55°C |
Diameter | 4.5mm |
Tolerance Plus | +20% |
Terminal Type | Through Hole |
Dissipation Factor | 6% |
Tolerance Minus | -20% |