Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Tantalum Capacitors
Vishay 22μF MnO2 Tantalum Capacitor 16V dc, 489D Series
RS Stock No.:
684-4370
Mfr. Part No.:
489D226X0016D6VE3
Brand:
Vishay
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
684-4370
Mfr. Part No.:
489D226X0016D6VE3
Brand:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
489D Series
Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies
Attribute
Value
Technology
MnO2
Capacitance
22µF
Voltage
16V dc
Mounting Type
Through Hole
Lead Pitch
5mm
Tolerance
±20%
Height
13mm
Dimensions
5 (Dia.) x 13mm
Series
489D
Electrolyte Type
Solid
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Tolerance Plus
+20%
Lead Diameter
0.5mm
Terminal Type
Through Hole
Diameter
5mm
Tolerance Minus
-20%
Dissipation Factor
8%
Leakage Current
5.2 μA