Stanley PowerWinder 60m Tape Measure, Metric
- RS Stock No.:
- 482-905
- Mfr. Part No.:
- 2-34-775
- Brand:
- Stanley
Subtotal (1 unit)*
$89.38
(exc. GST)
$102.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.38 |
*price indicative
- RS Stock No.:
- 482-905
- Mfr. Part No.:
- 2-34-775
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 60m | |
| Blade Width | 12.7 mm | |
| Imperial or Metric | Metric | |
| Open Case | No | |
| Series | PowerWinder | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 60m | ||
Blade Width 12.7 mm | ||
Imperial or Metric Metric | ||
Open Case No | ||
Series PowerWinder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Power winder long tape measure is built with a durable, impact-resistant construction for long life and reliability. It features a blade bumper to help prevent damage, a comfortable contoured handle for easy grip, and an end loop for effortless pulling and anchoring. The folding Tru-Zero end hook ensures accurate inside and outside measurements.
2-sided blade graphics with fractional decimal/inch foot scales
Blade bumper to help prevent blade damage
Comfortable contoured handle
Durable and impact resistant construction for long life
End loop for easy pulling & anchoring
Folding tru zero end hook for accurate inside and outside measurements
High visibility, high impact ABS case
Blade bumper to help prevent blade damage
Comfortable contoured handle
Durable and impact resistant construction for long life
End loop for easy pulling & anchoring
Folding tru zero end hook for accurate inside and outside measurements
High visibility, high impact ABS case
Related links
- Stanley PowerWinder 30m Tape Measure, Metric
- Stanley FatMax 60m Tape Measure, Metric & Imperial
- Stanley Fibreglass 60m Tape Measure
- Stanley PowerWinder 100m Tape Measure, Imperial
- Stanley FatMax 30m Tape Measure, Metric & Imperial
- Stanley 20m Tape Measure, Metric
- Stanley 30m Tape Measure, Metric
- Stanley 50m Tape Measure, Metric & Imperial
