RS PRO 5m Tape Measure, Metric & Imperial
- RS Stock No.:
- 848-7613
- Manufacturer:
- RS PRO


View all Tape Measures
23 In AU stock for next working day delivery
4794 In Global stock for delivery within 7 working day(s)
Price (ex. GST) Each
$18.99
(exc. GST)
$21.84
(inc. GST)
units | Per unit |
1 + | $18.99 |
- RS Stock No.:
- 848-7613
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Tape Measure
Features and Benefits
RS PRO
Specifications
Attribute | Value |
Length | 5m |
Blade Width | 19 mm |
Imperial or Metric | Imperial, Metric |
Open Case | No |