- RS Stock No.:
- 146-5452
- Brand:
- RS PRO
11 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$95.56
(exc. GST)
$109.89
(inc. GST)
Units | Per unit |
1 - 12 | $95.56 |
13 - 64 | $92.88 |
65 + | $76.43 |
- RS Stock No.:
- 146-5452
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO 2517 series taper bush has 45mm length and 30mm shaft diameter.
RoHS compliant
48Nm maximum tightening torque
85.5mm outside diameter
RS pro approved
3 years warranty
48Nm maximum tightening torque
85.5mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 30mm |
Bush Series | 2517 |
Outside Diameter | 85.5mm |
Length | 45mm |
Maximum Tightening Torque | 48Nm |
Material | Cast Iron EN 1561 |