- RS Stock No.:
- 146-5469
- Brand:
- RS PRO
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$164.09
(exc. GST)
$188.70
(inc. GST)
Units | Per unit |
1 - 12 | $164.09 |
13 - 64 | $160.89 |
65 + | $132.42 |
- RS Stock No.:
- 146-5469
- Brand:
- RS PRO
Legislation and Compliance
Product Details
The RS PRO 3020 series taper bush has 51mm length and 50mm shaft diameter.
RoHS compliant
90Nm maximum tightening torque
108mm outside diameter
RS pro approved
3 years warranty
90Nm maximum tightening torque
108mm outside diameter
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 50mm |
Bush Series | 3020 |
Outside Diameter | 108mm |
Length | 51mm |
Maximum Tightening Torque | 90Nm |
Material | Cast Iron EN 1561 |