SKF Taper Bush PHF, 30mm Shaft Diameter

N

Subtotal (1 pack of 5 units)*

$98.56

(exc. GST)

$113.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +$98.56$19.712

*price indicative

RS Stock No.:
588-081
Mfr. Part No.:
PHF TB1215X30MM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Shaft Diameter

30mm

Bush Series

PHF

Outside Diameter

47.6mm

Length

38.1mm

COO (Country of Origin):
CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion

Related links