- RS Stock No.:
- 144-2359
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2359
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro TA TXCO Clock Oscillators, 2.5mm x 2mm
From RS Pro, this range of TCXOs (Temperature Compensated Crystal Oscillators) feature low supply voltage (down to 1.8 V dc).
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 32MHz |
Frequency Stability | ±50ppm |
Load Capacitance | 15pF |
Output Level | CMOS |
Maximum Supply Voltage | 3.3V |
Dimensions | 2.5 x 2 x 0.95mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Height | 0.95mm |