- RS Stock No.:
- 521-3021
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 521-3021
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Telephone Cordage (CW1311)
RS PRO CW1311 4-way telephone cable which is suitable for various applications which require a reliable and excellent quality telephone line.
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.
Features and Benefits:
Perfect for LAN (local area network) connections
4 way line cord
2 pairs
Clear and precise communication
PVC outer sheath
Black outer jacket colour
Length is 200 m
4 way line cord
2 pairs
Clear and precise communication
PVC outer sheath
Black outer jacket colour
Length is 200 m
Typical Applications
A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks.
FAQs
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.
How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.
What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
Signal control systems
Networks
DSL phone cable services
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.
How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.
What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
Signal control systems
Networks
DSL phone cable services
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
European Standard BS3042; B.T. Standards
Specifications
Attribute | Value |
---|---|
BT Specification | CW1311 |
Number of Cores | 4 |
Outer Sheath Material | PVC |
Reel Length | 200m |
Core Strands | 7/0.16 mm |
Cross Sectional Area | 0.14 mm² |
American Wire Gauge | 26 AWG |
Conductor Material | Tinned Annealed Copper |
Sheath Colour | Black |
Number of Pairs | 2 |
Voltage Rating | 30 V |
Number of Strands | 7 |
Outer Diameter | 5 x 3mm |
Cable Shape | Multicore |