- RS Stock No.:
- 267-9866
- Mfr. Part No.:
- K4817 WHI
- Brand:
- MK Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 267-9866
- Mfr. Part No.:
- K4817 WHI
- Brand:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Flush Mount Telephone, TV and Satellite Sockets
Antimicrobial properties which inhibit the growth of infectious diseases
Single screw termination of TV outlets
Fully enclosed PCBs
IDC connectors on telephone outlets
Angled connector on TV outlets for improved cable direction
Complies with all relevant standards
For surface mounting use Backbox stock no. 222-8086 (typically)
Single screw termination of TV outlets
Fully enclosed PCBs
IDC connectors on telephone outlets
Angled connector on TV outlets for improved cable direction
Complies with all relevant standards
For surface mounting use Backbox stock no. 222-8086 (typically)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Specifications
Attribute | Value |
---|---|
Number of Ways | 1 |