RS PRO 1/16 DIN Rail PID Temperature Controller, 48 x 48mm, 3 Output Relay, 230 V ac Supply Voltage ON/OFF, PID
- RS Stock No.:
- 774-0266
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
$303.55
(exc. GST)
$349.08
(inc. GST)
Each
$220.97
(exc. GST)
$254.12
(inc. GST)
- RS Stock No.:
- 774-0266
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay | |
| Supply Voltage | 230 V ac | |
| Size | 48 x 48mm | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +50 °C | |
| Control Type | ON/OFF, PID Controller | |
| Communication Module Available | No | |
| Display Type | LED | |
| IP Rating | IP20, IP65 | |
| Series | RS PRO | |
| Range | RS Brand | |
| Input Type | RTD, Universal Input TC, Voltage/Current (dc) | |
| Mounting Type | 1/16 DIN Rail | |
| Additional Functionality | ON/OFF | |
| Display Colour | Green, Red | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay | ||
Supply Voltage 230 V ac | ||
Size 48 x 48mm | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +50 °C | ||
Control Type ON/OFF, PID Controller | ||
Communication Module Available No | ||
Display Type LED | ||
IP Rating IP20, IP65 | ||
Series RS PRO | ||
Range RS Brand | ||
Input Type RTD, Universal Input TC, Voltage/Current (dc) | ||
Mounting Type 1/16 DIN Rail | ||
Additional Functionality ON/OFF | ||
Display Colour Green, Red | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- TR
PID Temperature Controller
This series of PID temperature controllers are designed for measuring and controlling a process value. They can be used in many applications with their TC and RTD temperature measurement input, multifunction control outputs & selectable alarm functions.
This range of temperature controller can be used in a wide variety of applications.
This range of temperature controller can be used in a wide variety of applications.
4 digits process (PV) and 4 digits set (SV) display
Process input (TC, RTD)
Programmable ON/OFF, P, PI, PD and PID control forms
Adaptation of PID Coefficients to the system with Self-Tune operation (Step Response Tuning)
Programmable Heating or Cooling Functions for Control Output
Selectable Alarm Functions for Alarm Output
Process input (TC, RTD)
Programmable ON/OFF, P, PI, PD and PID control forms
Adaptation of PID Coefficients to the system with Self-Tune operation (Step Response Tuning)
Programmable Heating or Cooling Functions for Control Output
Selectable Alarm Functions for Alarm Output
Applications include:
Petro-Chemistry
Plastic
Glass
Automotive
Mechanical production
textile
Petro-Chemistry
Plastic
Glass
Automotive
Mechanical production
textile


