- RS Stock No.:
- 809-0953
- Mfr. Part No.:
- PJS5C0HE00
- Brand:
- Carel
Discontinued product
- RS Stock No.:
- 809-0953
- Mfr. Part No.:
- PJS5C0HE00
- Brand:
- Carel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Carel Easy XL
Easy XL series offers an ideal replacement to installations with separate controllers and thermometers. With a temperature range and operating range to suit even sub-zero conditions this can be used in a comprehensive range of thermal monitoring applications
Features of the Easy XL series
Designed for clear visibility, with a special focus on appearance
Eye-catching screen is 240% larger than the standard Easy series controllers
Functions can provide an energy saving of up to 35%, making your cooler more environmentally friendly
ECO mode allows for simple adjustment of temperature ranges
Day & Night modes allow for customisation of the performance to suit the needs with saving energy
Product temperature can also be displayed
LED indication of status and mode for easy recognition
Failure alarm is also included (RSF)
Designed for clear visibility, with a special focus on appearance
Eye-catching screen is 240% larger than the standard Easy series controllers
Functions can provide an energy saving of up to 35%, making your cooler more environmentally friendly
ECO mode allows for simple adjustment of temperature ranges
Day & Night modes allow for customisation of the performance to suit the needs with saving energy
Product temperature can also be displayed
LED indication of status and mode for easy recognition
Failure alarm is also included (RSF)
Carel Easy Series
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Size | 59 x 67mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Series | Easy XL |
Input Type | NTC |
Panel Depth | 156mm |