Omron E5CC Panel Mount PID Temperature Controller, 3 Output SSR 240V ac On-Off

Subtotal (1 unit)*

$258.82

(exc. GST)

$297.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.82

*price indicative

RS Stock No.:
817-1951
Mfr. Part No.:
E5CC-QX0ASM-000
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PID Temperature Controller

Output Type

SSR

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Maximum Voltage

240V ac

Display Type

11 Segment Digital Display

Width

48mm

Standards/Approvals

CSA, UL

Length

48mm

IP Rating

IP00, IP20, IP66

Input Type

Universal

Mount Type

Panel Mount

Series

E5CC

Panel Depth

60mm

COO (Country of Origin):
ID

Omron E5CC Series PID Temperature Controller, 100 to 240V AC Supply Voltage, 48 x 48mm size - E5CC-QX0ASM-000


This PID temperature controller is designed for precision temperature management in various industrial applications. With compact dimensions of 48 x 48mm, it is suitable for panel mounting. This device effectively regulates temperature using advanced PID control, offering multiple input and output options tailored for diverse operational needs.

Features & Benefits


• Supports SSR and logic output types for flexible control

• Operates efficiently on a supply voltage of 100 → 240V AC

• Compatible with universal inputs, including PT100 and thermocouples

• Features a clear 11-segment digital display for easy monitoring

• Offers a variety of temperature ranges covering different applications

• IP66 rating ensures protection in harsh environments

Applications


• Utilised in temperature-sensitive processes in manufacturing

• Ideal for heating requiring precise control

• Used in food processing to maintain optimal conditions

• Suitable for environmental testing in laboratories

• Implemented in HVAC systems for effective temperature regulation

What range of temperatures can it effectively handle?


The controller supports a broad temperature range, namely +10 to +70 °C, +115 to +165 °C, +140 to +260 °C, and +60 to +120 °C, allowing it to cater to various industrial requirements.

Can it communicate with other devices?


Yes, the PID temperature controller has a communication module option, enabling integration with other devices for enhanced monitoring and control capabilities.

What is the significance of having multiple outputs?


Having three outputs allows for more complex temperature regulation applications, letting users manage multiple processes simultaneously using a single controller.

How does its IP rating benefit usage in industrial settings?


With an IP66 rating, the device is protected against dust and water ingress, making it suitable for use in challenging environments where exposure to contaminants may occur.

Each
$673.16
Each
$1,023.48
Each
$720.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy