Eurotherm E+PLC100 Controller, 96 x 96mm, 3 Output Current, Logic, Relay, 100 → 230 V ac Supply Voltage
- RS Stock No.:
- 820-0166
- Mfr. Part No.:
- E+PLC100/VH/LLR/STD
- Brand:
- Eurotherm
Discontinued product
- RS Stock No.:
- 820-0166
- Mfr. Part No.:
- E+PLC100/VH/LLR/STD
- Brand:
- Eurotherm
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
E+PLC100 - PID Controller, Recorder and PLC
E+PLC100 is a cleverly designed PID controller, recorder and PLC all in a compact, single box instrument with a 3.5" TFT colour touchscreen. Using an open industry standard (IEC 61131-3) platform and a single, integrated programming environment, it dramatically reduces engineering time while offering better process performance and easier regulatory compliance.
This exceptionally compact solution combines complete PLC functionality with the best in class PID control and recording. It offers a vivid operator interface which uses familiar touchscreen controls to ensure intuitive operation.
This exceptionally compact solution combines complete PLC functionality with the best in class PID control and recording. It offers a vivid operator interface which uses familiar touchscreen controls to ensure intuitive operation.
Precision PID control in a PLC
Open PLC with easy control and recording
Standard IEC 61131-3 programming
Single, integrated CODESyS programming
Secure recording in a PLC
A PLC with integrated visualisation
Intuitive, integrated touchscreen display
Mobile process viewing on PCs, tablets and smartphones
Minimises scrap/re-work
Single box solution
Open PLC with easy control and recording
Standard IEC 61131-3 programming
Single, integrated CODESyS programming
Secure recording in a PLC
A PLC with integrated visualisation
Intuitive, integrated touchscreen display
Mobile process viewing on PCs, tablets and smartphones
Minimises scrap/re-work
Single box solution
Eurotherm - Series E+PLC
Specifications
Attribute | Value |
---|---|
Output Type | Current, Logic, Relay |
Supply Voltage | 100 → 230 V ac |
Size | 96 x 96mm |
Number of Outputs | 3 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Temperature Range | 0 → +1370 (Platinel) °C, 0 → +1406 (Mi/NiMo) °C, 0 → +1820 (Type B) °C, 0 → +1888 (Pt20%Rh) °C, 0 → +2300 (Type C) °C, 0 → +2315 (Type G2) °C, 0 → +2495 (Type D) °C, -200 → +600 (Type U) °C, -200 → +900 (Type L) °C, -210 → +1200 (Type J) °C, -270 → +1000 (Type E) °C, -270 → +1300 (Type N) °C, -270 → +1372 (Type K) °C, -270 → +400 (Type T) °C, -50 → +1410 (NiMo/NiCo) °C, -50 → +1768 (Type R) °C, -50 → +1768 (Type S) °C |
Communication Module Available | Yes |
Display Type | LED |
IP Rating | IP10, IP66 |
Range | E+PLC 100 |
Series | E+PLC100 |
Additional Functionality | PID Function Only |
Display Colour | Amber, Green |
Panel Depth | 90mm |