Carel Wall Mount On/Off Temperature Controller, 290 x 128mm 1 Input, 1 Output 1 Relay, 230 V ac Supply Voltage
- RS Stock No.:
- 913-9927
- Mfr. Part No.:
- WE00S1EN00
- Brand:
- Carel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-9927
- Mfr. Part No.:
- WE00S1EN00
- Brand:
- Carel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SmartCella Electronic Temperature Controller
The SmartCella is an electronic temperature controller with LED display designed to be used to control single phase cold rooms. It is highly flexible in installation and is suited for applications requiring high load switching power.
The temperature controller is designed in an IP65 industrial box that allows for additional components to be added.
The temperature controller is designed in an IP65 industrial box that allows for additional components to be added.
• Bright 3-digit display
• Keypad with 4 operating buttons
• Intuitive user interface
• Wall mounting
• Number of relay outputs depends on model
• Power supply depends on model
• Advanced defrost function
• Immunity to brief power interruptions
• Digital inputs to active alarms, enable or activate defrosts, door/curtain switch, auxiliary output and on/off
• Keypad with 4 operating buttons
• Intuitive user interface
• Wall mounting
• Number of relay outputs depends on model
• Power supply depends on model
• Advanced defrost function
• Immunity to brief power interruptions
• Digital inputs to active alarms, enable or activate defrosts, door/curtain switch, auxiliary output and on/off
Carel SmartCella Series
Specifications
Attribute | Value |
---|---|
Output Type | 1 Relay |
Supply Voltage | 230 V ac |
Size | 290 x 128mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
IP Rating | IP65 |
Input Type | K Type Thermocouple |
Mounting Type | Wall Mount |
Termination Type | Screw |