Texas Instruments Precision Temperature Sensor, Voltage Output, Through Hole Mount, Analogue, ±1°C, 3 Pins
- RS Stock No.:
- 264-147
- Mfr. Part No.:
- LM135H
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 264-147
- Mfr. Part No.:
- LM135H
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LM135 Precision Temperature Sensors
The LM135 series of precision temperature sensors are low in cost and impedance. They are suited to applications within battery management, power supplies and HVAC.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Voltage |
Interface Type | Analogue |
Accuracy | ±1°C |
Mounting Type | Through Hole |
Pin Count | 3 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 → +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 2.95 V |
Maximum Operating Supply Voltage | 2.99 V |
Package Type | TO-46 |
Length | 5.44mm |
Height | 2.67mm |
Width | 5.44mm |
Dimensions | 5.44 x 5.44 x 2.67mm |
Sensor Gain | 10mV/°C |