IST INNOVATIVE SENSOR TECHNOLOGY Temperature & Humidity Sensor, Digital Output, Through Hole Mount, Serial-I2C, ±0.2 K,
- RS Stock No.:
- 121-7999
- Mfr. Part No.:
- HYT939
- Brand:
- IST INNOVATIVE SENSOR TECHNOLOGY
Discontinued product
- RS Stock No.:
- 121-7999
- Mfr. Part No.:
- HYT939
- Brand:
- IST INNOVATIVE SENSOR TECHNOLOGY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Humidity and Temperature Modules
Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.
Applications areas include Process Control, Test and Measurement, Medical and HVAC.
Applications areas include Process Control, Test and Measurement, Medical and HVAC.
Low drift
High accuracy
Fully calibrated and compensated humidity and temperature signal
Low power consumption
Digital I2C interface
Chemical resistance to various gases
Condensed water proof sensing area
High accuracy
Fully calibrated and compensated humidity and temperature signal
Low power consumption
Digital I2C interface
Chemical resistance to various gases
Condensed water proof sensing area
TSic™ Sensors IC, IST Innovative Sensor Technology
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | Serial-I2C |
Accuracy | ±0.2 K, ±1.8% |
Mounting Type | Through Hole |
Pin Count | 2 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Length | 9.8mm |
Height | 5.2mm |
Width | 9.8mm |
Dimensions | 9 (Dia.) x 5.2mm |
Resolution | 0.015 (Temperature) °C, 0.02 (Humidity) % |