Analog Devices AD7314 Series Digital Temperature Sensor, Analogue Output, Surface Mount, ±2°C, 8 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
183-1844
Mfr. Part No.:
AD7314ARMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Function

Temperature

Output Type

Analogue

Accuracy

±2°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-35 °C

Operating Temperature Range

-35 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.65 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3mm

Height

0.95mm

Series

AD7314

Width

3mm

Dimensions

3 x 3 x 0.95mm

Resolution

10 bit

COO (Country of Origin):
MY
The AD7314 is a complete temperature monitoring system in an 8-pin μSOIC package. It contains a bandgap temperature sensor and 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25ºC. The AD7314 has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI, QSPI and MICRO-WIRE protocol and is also compatible with DSPs. It is pin compatible with the Dallas DS1722 part. The part features a standby mode, which is controlled via the serial interface. The AD7314 has a supply voltage range of +2.65 V to +2.9 V. Having a very low supply current and SPI compatible interface, the AD7314 is ideal for a variety of applications, including personal computers, office equipment and domestic appliances.

10-Bit Temperature-to-Digital Converter
-35°C to + 85°C Operating Temperature Range
±2 °C Accuracy
SPI- and DSP-Compatible Serial Interface
Shutdown Mode
Space-Saving μSOIC Package

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.