Analog Devices Temperature Sensor, Digital Output, Surface Mount, Serial-4 Wire, Serial-I2C, Serial-SPI, ±3°C, 16 Pins
- RS Stock No.:
- 496-9262
- Mfr. Part No.:
- ADT7411ARQZ
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-9262
- Mfr. Part No.:
- ADT7411ARQZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-4 Wire, Serial-I2C, Serial-SPI | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +120 °C | |
| Maximum Operating Temperature | +120 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | QSOP | |
| Length | 5mm | |
| Height | 1.65mm | |
| Width | 3.91mm | |
| Resolution | 10 bit | |
| Dimensions | 5 x 3.91 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-4 Wire, Serial-I2C, Serial-SPI | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +120 °C | ||
Maximum Operating Temperature +120 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type QSOP | ||
Length 5mm | ||
Height 1.65mm | ||
Width 3.91mm | ||
Resolution 10 bit | ||
Dimensions 5 x 3.91 x 1.65mm | ||
ADT7411 Temperature to Digital Converter & 8-channel ADC
The ADT7411 Temperature to Digital Converter & 8-channel ADC includes an on-chip band gap temperature sensor.
Applications include PCs, smart battery chargers, portable battery powered devices, process control, domestic appliances and telecommunications systems electronic test equipment.
Applications include PCs, smart battery chargers, portable battery powered devices, process control, domestic appliances and telecommunications systems electronic test equipment.
Features;
10-bit temperature to digital converter
10-bit ADC
I²C, SPI, QSPI™, MICROWIRE™ and DSP compatible
4-wire serial interface
-40°C to +120°C temperature range
2.7 V to 5.5 V power supply range
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Temperature & Humidity Sensors, Analog Devices
