Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±2.5°C, 6 Pins
- RS Stock No.:
- 639-4036
- Mfr. Part No.:
- LM73CIMK-1/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 639-4036
- Mfr. Part No.:
- LM73CIMK-1/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
2-Wire Digital Temperature Sensors
Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.
Features;
2-wire operation
Shutdown Mode
Programmable temperature resolution varying between 9 to 14 bits (device dependent)
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-I2C, SMBus |
Accuracy | ±2.5°C |
Mounting Type | Surface Mount |
Pin Count | 6 |
Operating Temperature Range | -40 → +150 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | TSOT |
Length | 2.97mm |
Height | 0.87mm |
Width | 1.65mm |
Resolution | 13 + Sign bit |
Dimensions | 2.97 x 1.65 x 0.87mm |