Maxim Integrated Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±0.5°C, 8 Pins
- RS Stock No.:
- 786-0846P
- Mfr. Part No.:
- DS620U+
- Brand:
- Maxim Integrated
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
$54.90
(exc. GST)
$63.10
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 - 38 | $5.49 |
| 40 - 98 | $5.38 |
| 100 + | $5.265 |
*price indicative
- RS Stock No.:
- 786-0846P
- Mfr. Part No.:
- DS620U+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
DS620 Digital Thermometer & Thermostat
The DS620 is a temperature-to-digital converter with an over/under-temperature alarm output. Applications include PCs, mobile phones, office equipment and data loggers.
Measurement temperature range: -55 to +125°C
Accuracy: ±2°C from 0 to +70°C
Programmable resolution from 10 to 13 bits
Conversion Time (Max): 25ms (10-bit), 200ms (13-bit)
Will function as a stand-alone thermostat
Configuration settings saved in EEPROM prior to installation
Communication: Serial I²C bus for up to 8 devices
Power supply: +1.7V to +3.5Vdc
Accuracy: ±2°C from 0 to +70°C
Programmable resolution from 10 to 13 bits
Conversion Time (Max): 25ms (10-bit), 200ms (13-bit)
Will function as a stand-alone thermostat
Configuration settings saved in EEPROM prior to installation
Communication: Serial I²C bus for up to 8 devices
Power supply: +1.7V to +3.5Vdc
Temperature & Humidity Sensors, Maxim Integrated
