Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-I2C, SMBus, ±2°C, 8 Pins
- RS Stock No.:
- 797-9748P
- Mfr. Part No.:
- DS75LVU+
- Brand:
- Maxim Integrated
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a tube)*
$74.55
(exc. GST)
$85.725
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 25 - 95 | $2.982 |
| 100 - 245 | $2.922 |
| 250 - 495 | $2.862 |
| 500 + | $2.806 |
*price indicative
- RS Stock No.:
- 797-9748P
- Mfr. Part No.:
- DS75LVU+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
DS75 Digital Thermometer & Thermostat
The DS75 is a temperature-to-digital converter with an over-temperature alarm output. The DS75L parts work with a power supply down to +1.7V and feature faster conversion times. Applications include PCs, mobile phones, office equipment and data loggers.
Measurement temperature range: -55 to +125°C
Accuracy: ±2°C from -25 to +100°C
Thermostatic settings are user-definable
Programmable resolution from 9 to 12 bits
Conversion Time DS75 (Max): 150ms (9-bit), 1200ms (12-bit)
Conversion Time DS75L (Max): 25ms (9-bit), 200ms (12-bit)
Communication: Serial I²C bus
Power supply: +2.7V to +5.5Vdc (DS75), +1.7V to +3.7Vdc (DS75L)
Accuracy: ±2°C from -25 to +100°C
Thermostatic settings are user-definable
Programmable resolution from 9 to 12 bits
Conversion Time DS75 (Max): 150ms (9-bit), 1200ms (12-bit)
Conversion Time DS75L (Max): 25ms (9-bit), 200ms (12-bit)
Communication: Serial I²C bus
Power supply: +2.7V to +5.5Vdc (DS75), +1.7V to +3.7Vdc (DS75L)
Temperature & Humidity Sensors, Maxim Integrated
