Maxim Integrated Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±6°C, 8 Pins

Bulk discount available

Subtotal 10 units (supplied in a tube)*

$55.80

(exc. GST)

$64.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 49$5.58
50 - 99$5.46
100 - 249$5.35
250 +$5.24

*price indicative

Packaging Options:
RS Stock No.:
799-7936P
Mfr. Part No.:
MAX6683AUB+
Brand:
Maxim Integrated

MAX Series Temperature Monitor with on-board Temperature Sensor


The MAX series of temperature monitors with on-board temperature sensors are designed to monitor internal and external power supply voltages and convert voltages and temperatures to code using an ADC. The monitors work by generating a latched interrupt output alert when temperature measurements and input voltages exceed their limits.

Applications include workstations, servers, networking and telecommunications.


Features;
2.7 V to 5.5 V voltage supply range
-40°C to +125°C temperature range


Temperature & Humidity Sensors, Maxim Integrated