- RS Stock No.:
- 875-8662
- Mfr. Part No.:
- AD22105ARZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 875-8662
- Mfr. Part No.:
- AD22105ARZ-REEL7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
AD22105 Thermostatic Switches
The AD22105 series of thermostatic solid state switches are designed to switch at any temperature programmed by the user, within a range of -40°C to +150°C.
Applications include fan control, industrial control, CPU monitoring and portable electronics.
Applications include fan control, industrial control, CPU monitoring and portable electronics.
Features;
2.7 V to 7.0 V power supply range
-40°C to +150°C temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Temperature & Humidity Sensors, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Analogue |
Interface Type | Analogue |
Accuracy | ±2°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -50 °C |
Operating Temperature Range | -50 → +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 7 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |