Pilz, 772291 Small Controllers for use with Small Controllers

Bulk discount available

Subtotal (1 unit)*

$57.90

(exc. GST)

$66.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$57.90
10 +$53.27

*price indicative

RS Stock No.:
340-448
Mfr. Part No.:
772291
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Accessory Type

Small Controllers

For Use With

Small Controllers

Series

772291

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz terminal block is designed for use in various industrial applications. It operates within an ambient temperature range of 0 to 60 °C. The housing is made of durable plastic, and it features cage clamp terminals for secure and reliable connections. The terminal block has the following dimensions: height 39.9 mm, width 69.6 mm, and depth 7 mm. The built-in filter function helps ensure stable and noise-reduced operation in electrical circuits.

Filter function from 10 to 30 kOhm
CE and cULus listed
Supply voltage is 24 V

Related links