Phoenix Contact, USPML Insert Label for use with Marking Emergency Stop Buttons
- RS Stock No.:
- 487-636
- Mfr. Part No.:
- 0803872
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$940.69
(exc. GST)
$1,081.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $940.69 | $94.069 |
*price indicative
- RS Stock No.:
- 487-636
- Mfr. Part No.:
- 0803872
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| For Use With | Marking Emergency Stop Buttons | |
| Series | USPML | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Marking Emergency Stop Buttons | ||
Series USPML | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact YE Label is the ideal solution for marking emergency stop buttons in accordance with ISO 13850. Designed for durability and visibility, this label features a striking yellow colour that enhances awareness and compliance in safety-critical environments. Its thermal transfer printing capability ensures that the markings are clear and long-lasting, making it suitable for various applications. Constructed from high-quality PVC, this product is not only adhesive but also silicone-free, ensuring ease of installation while adhering securely to surfaces. With a diameter of 90 mm and ample space for personalisation, it allows users to create custom labels tailored to their specific needs. The stringent testing protocols passed by this label underscore its resilience and reliability in demanding conditions, providing peace of mind for safety applications.
Adheres firmly to surfaces for reliable application
Thermal transfer printing technology offers long-lasting clarity
Constructed from durable, environmentally compliant PVC
Optimised for emergency stop button identification
High visibility yellow colour enhances safety awareness
Suitable for use in a wide range of ambient conditions
Personalised label space allows for customisation
Thermal transfer printing technology offers long-lasting clarity
Constructed from durable, environmentally compliant PVC
Optimised for emergency stop button identification
High visibility yellow colour enhances safety awareness
Suitable for use in a wide range of ambient conditions
Personalised label space allows for customisation
Related links
- Lovato Shroud, For Use With Display for Emergency Stop Buttons LPCB63 / LPCB66 / LPCB67 / LPCB68 / LPCBL666
- ABB Smile 11 EA AS-i Series Emergency Stop Push Button
- APEM Emergency Stop Push Button DPDT, IP65
- RS PRO Twist Release Illuminated Emergency Stop Push Button 22.5mm Cutout, IP65
- EAO 51 Series Maintained Emergency Stop Push Button IP65
- Emergency Stop Push Buttons
- Banner Twist Release Emergency Stop Push Button 1 NO + 1 NC
- Siemens 3SU1 Series Emergency Stop Push Button IP67, IP69(IP69K)
