ams OSRAM 400 to 1100 nm Photodiode, ±60°, Surface Mount TopSense

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5192
Mfr. Part No.:
SFH 2200
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Photodiode

Spectrums Detected

400 to 1100 nm

Wavelength of Peak Sensitivity

940nm

Package Type

TopSense

Packaging

Tape & Reel

Mount Type

Surface Mount

Number of Pins

2

Minimum Wavelength Detected

300nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.04μs

Amplified

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC J-STD-020D.01, IEC 60286-3, ANSI/ESDA/JEDEC JS-001 - HBM, EIA 481-D

Length

5.09mm

Height

0.85mm

Dark Current

1nA

Short Circuit Current

71μA

Automotive Standard

No

Series

SFH

Typical Rise Time

0.04μs

Open Circuit Voltage

365V

Breakdown Voltage

20V

Polarity

Forward

COO (Country of Origin):
CN

PIN Photodiode SFH 2200


The SFH2200 from OSRAM Opto Semiconductors is a silicon PIN photodiode designed for applications with a Wavelength of 400 nm to 1100 nm.

Suitable applications include; photointerrupters, industrial electronics, consumer electronics, control and drive circuits, and remote control.

Photodiodes, OSRAM Opto Semiconductors


Related links