- RS Stock No.:
- 139-3607
- Mfr. Part No.:
- 65.9173-100-21
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 139-3607
- Mfr. Part No.:
- 65.9173-100-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Staubli SLK205-L Series 2 mm Test Leads
SLK205-L series 2 mm test leads terminated either end with 2 mm diameter MULTILAM plugs. These test leads have a 600 V CAT III/ 10 A rating. The leads are 0.5mm2 in diameter and have a highly flexible PVC insulation. The plugs have a rigid insulating sleeve. The insulation of these SLK205-L series test leads is colour coded to aid identification
Features and Benefits
• 600 V, CAT III / 10 A rating
• MULTILAM plugs
• Colour coded insulation
• Flexible PVC cable insulation
• MULTILAM plugs
• Colour coded insulation
• Flexible PVC cable insulation
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 10A |
Colour | Black |
Voltage Rating | 600V |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Gold-Plated |
Insulation Material | PVC |
Safety Category | CAT III 600 V |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |