- RS Stock No.:
- 787-3035
- Mfr. Part No.:
- 975695702
- Brand:
- Hirschmann Test & Measurement
Discontinued product
- RS Stock No.:
- 787-3035
- Mfr. Part No.:
- 975695702
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MVL S WS 50/1 Stackable CAT III Safety Measuring Leads with 2mm Plugs and Rear Sockets, 50cm
Hirschmann test and measurement MVL S WS 50/1 safety measuring leads with gold plated 2mm safety plugs at both ends of a 50cm lead and 2mm sockets for onwards connectivity. These 2mm safety test leads feature shatter-proof grip sleeves and highly flexible double insulated 259x0.07mm strand cables with a built in indicator of insulation damage via a different colour interior insulation, offered in a wide selection of colours.
Features & Benefits
Rated Voltage 1000 VAC/DC
Current rating 10A
CAT III
Spring loaded pin
Contact resistance 15 mΩ
Current rating 10A
CAT III
Spring loaded pin
Contact resistance 15 mΩ
Product Application Information
4 mm test leads allow the testing of electronic devices, and have various applications. Often used with multimeters, probes or crocodile clips, 4 mm test leads and connectors have uses in the laboratory and on the factory floor.
Specifications
Attribute | Value |
---|---|
Lead Length | 50cm |
Current Rating | 10A |
Test Lead Type | 2 mm Connector Test Leads |
Colour | Blue |
Voltage Rating | 1000V ac/dc |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper |
Insulation Material | PVC |
Maximum Operating Temperature | +70°C |
Safety Category Level | CAT III |
Minimum Operating Temperature | -15°C |
Operating Temperature Range | -15 → +70 °C |