ETA Thermal Circuit Breaker - 3120 2 Pole 50 V dc, 240V ac Voltage Rating Snap In, 10A Current Rating
- RS Stock No.:
- 175-0385
- Mfr. Part No.:
- 3120-F521-P7T1-W01D-10A-A04011011M
- Brand:
- ETA
Discontinued product
Alternative
ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 10A Current Rating
$133.69
Each
RS Stock No.: 210-2077
- RS Stock No.:
- 175-0385
- Mfr. Part No.:
- 3120-F521-P7T1-W01D-10A-A04011011M
- Brand:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The 3120 circuit breaker/switch combination is an ON/OFF switch with integral overcurrent protection (S-type TO CBE). The trip element is a bimetal. Type 3120 is ideally suited for overload protection of motors, pumps, transformers and cables.
Product characteristics:
rocker or push button actuation
single pole and double pole versions
reliable switching behaviour (positively trip-free)
convenient snap-in mounting
international approvals
Options and add-on modules:
illumination
water splash protection
auxiliary contacts
under voltage trip
remote trip
magnetic trip (see thermal-magnetic circuit breakers)
push-in terminals
Appliance inlet module
rocker or push button actuation
single pole and double pole versions
reliable switching behaviour (positively trip-free)
convenient snap-in mounting
international approvals
Options and add-on modules:
illumination
water splash protection
auxiliary contacts
under voltage trip
remote trip
magnetic trip (see thermal-magnetic circuit breakers)
push-in terminals
Appliance inlet module
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Number of Poles | 2 |
Voltage Rating | 50 V dc, 240V ac |
Width | 36.2mm |
Series | 3120 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Rated AC Voltage | 240V |
Mounting Style | Snap In |
Circuit Breaker Type | Thermal Circuit Breaker |
Terminal Contact Type | Screw |
Mounting Hole Size | 44.5 x 22mm |
Overall Length | 48mm |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 50 V dc, 5000 A @ 250 V ac |
Overall Depth | 42mm |
Overall Dimensions | 48 x 25 x 42mm |