- RS Stock No.:
- 712-7644
- Mfr. Part No.:
- 3120-F551-H7T1-W14DR4-12A
- Brand:
- ETA
Discontinued product
Alternative
ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC, 240 V AC Voltage Rating, 12A Current Rating
$66.15
Each
RS Stock No.: 210-2094
- RS Stock No.:
- 712-7644
- Mfr. Part No.:
- 3120-F551-H7T1-W14DR4-12A
- Brand:
- ETA
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
CBE, 1 Pole Sensing, 2 Pole Switching and Illuminating, 3120 Series
IEC Classification S/TO (with module, S/TM), Illuminated switch and circuit breaker combined units which offer both mechanical and visual indication of contact position and power status. Available in red or green illumination (suitable for medical applications).
H7T1 Variant units can also be converted to thermal magnetic type, for faster response to gross overloads, or to no volt release products to protect sensitive equipment.
H7T1 Variant units can also be converted to thermal magnetic type, for faster response to gross overloads, or to no volt release products to protect sensitive equipment.
Depth behind panel: 43mm
Basic tripping time at 2xIN 20-30 seconds
Circuit protection designed for equipment, sub-systems and components
Basic tripping time at 2xIN 20-30 seconds
Circuit protection designed for equipment, sub-systems and components
Approvals
UL, CSA, VDE, BV
Approvals
UL. CSA, VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Number of Poles | 2 |
Voltage Rating | 250V |
Width | 25mm |
Series | 3120 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Rocker |
Rated AC Voltage | 250V |
Mounting Style | Snap In |
Circuit Breaker Type | Thermal Circuit Breaker |
Overall Depth | 35mm |
Terminal Contact Type | Blade |
Overall Length | 41mm |
Rated DC Voltage | 50V |
Overall Dimensions | 41 x 25 x 35mm |