- RS Stock No.:
- 774-0045
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 774-0045
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cliff Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Cliff Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable
Manual reset
Long life
Highly reliable
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Voltage Rating | 32 V dc, 240V ac |
Width | 14.1mm |
Series | A-0709 |
Mounting Style | Snap In |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |
Overall Dimensions | 25.1 x 14.1 x 28.1mm |