Fischer Elektronik Silicone Thermal Paste, 0.61W/m·K

Subtotal (1 unit)*

$172.04

(exc. GST)

$197.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.04

*price indicative

RS Stock No.:
577-688
Mfr. Part No.:
WLP 500
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Thermal Conductivity

0.61W/m·K

Material

Silicone

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
DE

74HC4000 Series, Texas Instruments


Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

The Fischer Elektronik Thermally Conductive Paste is a silicon-containing thermal transfer compound, designed to enhance heat dissipation in electronic components. The paste is white in color and offers excellent thermal conductivity, making it ideal for use between heat sources and heat sinks or other cooling components to ensure efficient heat management.

Shelf life is 12 months
Insoluble


74HC Family

Related links