Fluke iSee TC01A 25KHZ USB-C Thermal Imaging Camera, 0 → 40 °C

Discontinued
RS Stock No.:
212-404
Mfr. Part No.:
FLUKE-TC01A 25HZ
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Temperature Measurement Range

0 → 40 °C

Display Resolution

256 x 192pixel

Interface Type

USB-C

Model Number

iSee TC01A 25KHZ

COO (Country of Origin):
CN

Fluke iSee TC01A 25Hz Advanced Mobile Thermal Imaging Camera


The Fluke iSee TC01A 25Hz is a cutting-edge mobile thermal camera designed for professionals who need reliable and precise thermal imaging on the go. This compact and lightweight device transforms your smartphone into a powerful thermal imaging tool, making it ideal for a wide range of applications

The Fluke iSee Mobile Thermal Camera, temperature can be measured and thermal imaging detection can be carried out anytime and anywhere by conveniently inserting it into the Type C or Lightning interface of a smartphone. It can be widely used in electrical and mechanical inspections, inspection service, HVAC inspection, product R&D and quality control, greatly improving the inspection efficiency.

Features include:


  • High-Resolution Imaging - with a thermal resolution of 256 x 192 pixels, the iSee TC01A delivers detailed and clear thermal images, comparable to high-end thermal cameras.

  • Smooth Video Recording - the 25Hz frame rate ensures smooth and lag-free video recording, capturing real-time thermal data effectively.

  • Wide Temperature Range - from -10°C to 550°C (14°F to 1022°F), this device is suitable for various applications, from electrical inspections to HVAC diagnostics1.

  • Exceptional Thermal Sensitivity - with a thermal sensitivity of 50 mK (0.05°C), the iSee TC01A can detect even the smallest temperature differences, providing accurate and reliable results1.

  • Customisable Colour Palettes - choose from more than 10 standard and custom colour palettes to enhance image analysis and presentation.

  • Comprehensive Analysis Tools - the accompanying software offers spot, line, and area temperature analysis, enabling precise diagnostics and reporting.

  • Real-Time Sharing - easily share images and videos in real-time, facilitating quick communication and decision-making.

  • Durable and Portable - weighing just 22 grams (0.78 ounces) and featuring a robust design, the iSee TC01A is built to withstand tough environments while being easy to carry and use

Applications


The Fluke iSee TC01A 25Hz is ideal for use in various professional settings, such as:

Electrical Inspections: Identifying overheating components and potential electrical faults.
HVAC Diagnostics: Detecting issues in heating, ventilation, and air conditioning systems.
Building Maintenance: Inspecting insulation, detecting moisture, and identifying structural issues.
Industrial Applications: Monitoring machinery and equipment for preventive maintenance.