FLIR E76 24° USB Thermal Imaging Camera, 14 → 42 °C, 320 x 240pixel Detector Resolution

Subtotal (1 unit)*

$22,167.02

(exc. GST)

$25,492.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22,167.02

*price indicative

RS Stock No.:
350-303
Mfr. Part No.:
E76 Dual FOV 24 - 42 & 14
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

14 → 42 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Interface Type

USB

Model Number

E76 24°

COO (Country of Origin):
EE
The FLIR Dual FOV is a high-performance thermal imaging camera that offers multiple field-of-view options, allowing users to switch between lenses with ease. This feature enables both wide-area and telephoto scanning, making it ideal for detecting hot spots and hidden anomalies in electrical and mechanical assets. The camera supports an expanded temperature measurement range, ensuring precise detection and clear thermal images. Equipped with FLIR's UltraMax and MSX image enhancement technologies, the E76 delivers crisp, vibrant images.

High Resolution of 320 x 240 pixel resolution
Multiple Field of View effortlessly switch between 24 degree and 42 degree lenses along with 14 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
AutoCal lenses for complete coverage of near and distant

Related links