FLIR T560 Wireless Thermal Imaging Camera, -20 → 120 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 350-329
- Mfr. Part No.:
- T560 DFOV 24 - 42
- Brand:
- FLIR
Subtotal (1 unit)*
$45,800.14
(exc. GST)
$52,670.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45,800.14 |
*price indicative
- RS Stock No.:
- 350-329
- Mfr. Part No.:
- T560 DFOV 24 - 42
- Brand:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → 120 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | Wireless | |
| Model Number | T560 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → 120 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type Wireless | ||
Model Number T560 | ||
- COO (Country of Origin):
- SE
The FLIR Dual FOV Professional Thermal Camera is designed to troubleshoot hot spots, find hidden faults, and confirm repairs quickly. This thermal imaging camera features a bright 4" LCD and a 180° rotating lens platform, allowing for comfortable diagnosis of electrical or mechanical issues, even in hard-to-reach areas. Advanced on-camera measurement tools such as 1-Touch Level/Span and laser-assisted autofocus ensure accurate temperature measurements every time. Pairing it with a FLIR FlexView dual field-of-view lens allows for instant switching from wide-area to telephoto scanning without changing the lens.
High Resolution of 640 x 480 thermal resolution
Switch between 24 degree and 42 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Switch between 24 degree and 42 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Related links
- FLIR E96 24° USB Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T530 Wireless Thermal Imaging Camera 320 x 240pixel Detector Resolution
- FLIR T540 Wireless Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E96 24° USB Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR Bluetooth USB 2.0 -20 → 650 °C, 640 x 480pixel Detector
- FLIR E96 24° Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke TIX875 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke RSE60H Thermal Imaging Camera 640 x 480pixel Detector Resolution
