FLIR TG298 USB 2.0 Thermal Imaging Camera, -25 → +1080 °C, 160 x 120pixel Detector Resolution
- RS Stock No.:
- 456-317
- Mfr. Part No.:
- TG298
- Brand:
- FLIR
Subtotal (1 unit)*
$1,595.00
(exc. GST)
$1,834.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,595.00 |
*price indicative
- RS Stock No.:
- 456-317
- Mfr. Part No.:
- TG298
- Brand:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -25 → +1080 °C | |
| Detector Resolution | 160 x 120pixel | |
| Display Resolution | 320 x 240pixel | |
| Interface Type | USB 2.0 | |
| Model Number | TG298 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -25 → +1080 °C | ||
Detector Resolution 160 x 120pixel | ||
Display Resolution 320 x 240pixel | ||
Interface Type USB 2.0 | ||
Model Number TG298 | ||
- COO (Country of Origin):
- TW
The FLIR 30:1 High Temperature Spot IR Thermal Imaging Camera with Bullseye Laser. Quickly locate problems with FLIR-patented MSX image enhancement for added detail and super resolution for upscaling thermal images to 320 x 240.
Capture readings, images, and videos for analysis and sharing with the FLIR METERLiNK app
Related links
- FLIR TG275 Bluetooth –25 → +550 °C, 160 x 120pixel Detector Resolution
- FLIR TG297 USB 2.0 Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR TG267 Bluetooth –25 → +380 °C, 160 x 120pixel Detector Resolution
- FLIR TG268 USB 2.0 Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR Flir One Pro USB-C Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR Cx5 ATEX Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR C5 Thermal Imaging Camera with WiFi 160 x 120pixel Detector Resolution
- FLIR ONE Pro iOS for Smartphones iOS Thermal Imaging Camera 160 x 120pixel Detector Resolution
