TGlobal TG Series Thermal Interface Pad, 0.5mm Thick, 17.8W/m·K
- RS Stock No.:
- 606-912
- Mfr. Part No.:
- TG-A1780-120-0.5
- Brand:
- TGlobal
N
Subtotal (1 unit)*
$149.26
(exc. GST)
$171.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.26 |
*price indicative
- RS Stock No.:
- 606-912
- Mfr. Part No.:
- TG-A1780-120-0.5
- Brand:
- TGlobal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TGlobal | |
| Thickness | 0.5mm | |
| Thermal Conductivity | 17.8W/m·K | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand TGlobal | ||
Thickness 0.5mm | ||
Thermal Conductivity 17.8W/m·K | ||
Series TG | ||
- COO (Country of Origin):
- TW
The TGlobal Ultra Soft Thermal Pad is a high-performance thermal interface material designed for high-power electronic applications. It offers high thermal conductivity, making it ideal for efficient heat dissipation in various electronic components. This thermal pad is suitable for use in a wide range of industries, including 5G, aerospace, AI, AIoT, AR/VR/MR/XR, automotive, consumer devices, Datacom, electric vehicles, electronic products, energy storage, industrial equipment, lighting, medical devices, military applications, Netcom, panels, power electronics, robotics, servers, smart home technologies, and telecommunications.
High thermal conductivity
Low thermal impedance
Good electrical insulation
RoHS and REACH compliant
UL Compliant
Low thermal impedance
Good electrical insulation
RoHS and REACH compliant
UL Compliant
wrong DS saved
Related links
- TGlobal TG Series Thermal Interface Pad 16.6W/m·K
- TGlobal TG Series Thermal Interface Pad 14.5W/m·K
- TGlobal TG Series Thermal Interface Pad 12.5W/m·K
- TGlobal TG Series Thermal Interface Pad 2.1W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 4.2W/m·K, Non-Silicone
- TGlobal TG Series Thermal Interface Pad 3.5W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 6.2W/m·K, Silicone
- TGlobal TG Series Thermal Interface Pad 9W/m·K, Silicone