RS PRO Thermal Conductive Pad, 0.15mm Thick, 1.5W/m·K, Polyimide, 25.4 x 19 x 0.15mm
- RS Stock No.:
- 655-984
- Brand:
- RS PRO
N
Subtotal (1 box of 10 units)*
$1.81
(exc. GST)
$2.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1.81 | $0.181 |
*price indicative
- RS Stock No.:
- 655-984
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Dimensions | 25.4 x 19 x 0.15mm | |
| Thickness | 0.15mm | |
| Length | 19mm | |
| Width | 25.4mm | |
| Thermal Conductivity | 1.5W/m·K | |
| Material | Polyimide | |
| Self-Adhesive | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Dimensions 25.4 x 19 x 0.15mm | ||
Thickness 0.15mm | ||
Length 19mm | ||
Width 25.4mm | ||
Thermal Conductivity 1.5W/m·K | ||
Material Polyimide | ||
Self-Adhesive No | ||
- COO (Country of Origin):
- PL
The RS Pro Thermal conductive electrical insulation thin films combine effective heat dissipation with reliable electrical insulation. These specialized materials are essential in high-power electronics, such as converters, IGBT modules, and power supplies, ensuring efficient heat transfer and electrical isolation. It has a 1.5 W/m*K thermal conductivity and 10 kV/mm dielectric strength.
Ceramic polyimide composite
Excellent insulating properties
RoHS and REACH compliant
Excellent insulating properties
RoHS and REACH compliant
Related links
- RS PRO Thermal Conductive Pad 1.5W/m·K 25.4 x 19 x 0.15mm
- RS PRO Thermal Conductive Pad 1.6W/m·K 25.4 x 19 x 0.25mm
- RS PRO Thermal Conductive Pad 1.6W/m·K 19 x 12.7 x 0.25mm
- RS PRO Thermal Conductive Pad 1W/m·K 100 x 100 x 2mm
- RS PRO Thermal Conductive Pad 6W/m·K 200 x 100 x 1mm
- RS PRO Thermal Conductive Pad 6W/m·K 100 x 100 x 1mm
- RS PRO Thermal Conductive Pad 3W/m·K 297 x 210 x 0.2mm
- RS PRO Thermal Conductive Pad 1.6W/m·K 200 x 100 x 0.25mm
