- RS Stock No.:
- 162-3023
- Brand:
- TDK
6600 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.141
(exc. GST)
$0.162
(inc. GST)
Units | Per unit | Per Pack* |
100 - 100 | $0.141 | $14.10 |
200 - 900 | $0.138 | $13.80 |
1000 - 4900 | $0.134 | $13.40 |
5000 + | $0.129 | $12.90 |
*price indicative |
- RS Stock No.:
- 162-3023
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
THERMISTOR THERMISTOR
NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
Small sized 0603 type
Lead (Pb) free product
Wide range of resistances
Attains less than low floating capacitance in the high frequency region
Lead (Pb) free product
Wide range of resistances
Attains less than low floating capacitance in the high frequency region
Specifications
Attribute | Value |
---|---|
Series | NTCG |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±1% |
Package/Case | 1005 |
Maximum Power Rating | 125mW |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Minimum Operating Temperature | -40°C |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum Operating Temperature | +150°C |