- RS Stock No.:
- 169-2643
- Mfr. Part No.:
- NCP18WM224J03RB
- Brand:
- Murata
In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.155
(exc. GST)
$0.178
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $0.155 | $620.00 |
20000 + | $0.139 | $556.00 |
*price indicative |
- RS Stock No.:
- 169-2643
- Mfr. Part No.:
- NCP18WM224J03RB
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NTC Thermistors SMD 0603 - NCP18X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NCP |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 220kΩ |
Tolerance | ±5% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 100mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Dimensions | 1.6 x 0.8 x 0.8mm |