- RS Stock No.:
- 179-3923
- Mfr. Part No.:
- NTCS0805E3473JHT
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 179-3923
- Mfr. Part No.:
- NTCS0805E3473JHT
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Product Details
SMD 0805, Glass Protected NTC Thermistors
FEATURES
TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTCS0805E3T |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -2%/K |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 47kΩ |
Tolerance | ±5% |
Package/Case | 0805 (2012M) |
Maximum Power Rating | 210mW |
Length | 2mm |
Depth | 1.25mm |
Height | 0.8mm |
Dimensions | 2 x 1.25 x 0.8mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |