- RS Stock No.:
- 150-010
- Brand:
- RS PRO
29 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Reel of 10 Metre(s)
$38.12
(exc. GST)
$43.84
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | $38.12 | $3.812 |
15 - 74 | $37.10 | $3.71 |
75 + | $30.52 | $3.052 |
*price indicative |
- RS Stock No.:
- 150-010
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Old Colour Code Thermocouple Extension Cable
These products are old colour code thermocouple cables according to BS1843.
Suitable for extending thermocouple leads without introducing spurious emfs
Type J has a 5mm overall diameter
Type J has a 5mm overall diameter
Standards
BS1843
Standards
BS1843
Specifications
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 10m |
Thermocouple Type | J |
Maximum Operating Temperature | +105°C |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | BS |