RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, Glass Fibre Insulation, +350°C Max, 1/0.315mm

Bulk discount available

Subtotal (1 unit)*

$46.88

(exc. GST)

$53.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$46.88
5 +$38.58

*price indicative

RS Stock No.:
215-4918
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

10m

Insulation Material

Glass Fibre

Thermocouple Type

K

Maximum Operating Temperature

+350°C

Screened/Unscreened

Unscreened

Core Strands

1/0.315mm

Cable Shape

Flat Pair

Number of Strands

2

Standards Met

ANSI

COO (Country of Origin):
GB

RS PRO Glass Fibre Insulated Flat Pair Thermocouple Extension Cable


Introducing the range of RS PRO Glass Fibre Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in high-temperature environments. The cable consists of flat cores that offer optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in challenging environments.

Features and Benefits:


  • This RS PRO glass fibre insulated Thermocouple cabling is suitable for use as an extension cable in high-temperature environments

  • The extension cable has an excellent temperature range, from -60°C up to +350°C, meaning it can perform in high-temperature environments, making it incredibly versatile

  • Especially suited for use in applications where normal ambient air temperature is present, with a high possibility of temperature hot spots which may cause damage to PFA or PVC cabling

  • Ideal for use in ovens, kilns and furnaces due to their high-temperature tolerance

Applications:


Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
  • Research and development

  • Transportation

  • Manufacturing, engineering and production environments

Standards and Certifications:


  • ANSI MC96.1

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links