- RS Stock No.:
- 814-0008
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$166.93
(exc. GST)
$191.97
(inc. GST)
Units | Per unit |
1 - 9 | $166.93 |
10 - 19 | $164.87 |
20 + | $161.02 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 814-0008
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC Flat Pair Thermocouple Cables
Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
These PVC insulated flat pair extension and compensating cables are available for thermocouple types E, J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Also available in 10m, 25m, 100m and 200m lengths.
Specifications
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 200m |
Maximum Operating Temperature | +105°C |
Thermocouple Type | J |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | ANSI |