Pyro Controle L224654 Type K Thermocouple 5000 mm Length, 2 mm Diameter

Subtotal (1 unit)*

$272.58

(exc. GST)

$313.47

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 90 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.58

*price indicative

RS Stock No.:
313-374
Mfr. Part No.:
L224654-040
Brand:
Pyro Controle
Find similar products by selecting one or more attributes.
Select all

Brand

Pyro Controle

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

2mm

Probe Length

5000mm

Terminal Type

Connector

Series

L224654

Cable Length

5000mm

Standards/Approvals

ASTM E 1129/E 1129M-91

The Pyro Controle Thermocouple K features a standard male connector overmolded according to ASTM E 1129/E 1129M-91. This thermocouple is designed for high-temperature applications, offering reliable performance and durability.

Diameter is 2 mm

Length is 5000 mm

Inconel 600 sheath

Related links